
S-25C010A0H-K8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25C010A0H-K8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C010A0H-K8T2UD |
Description | IC EEPROM 1KBIT SPI 8TMSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 6.5 MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31336 € | 1.253,44 € |
| 8.000 | 0,30621 € | 2.449,68 € |
| 12.000 | 0,30263 € | 3.631,56 € |
| 20.000 | 0,29866 € | 5.973,20 € |
| 28.000 | 0,29634 € | 8.297,52 € |
| Unit Price without VAT: | 0,31336 € |
|---|---|
| Unit Price with VAT: | 0,38857 € |

