


S-19400G28A-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19400G28A-K8T2U4TR-ND - Tape & Reel (TR) 1662-S-19400G28A-K8T2U4CT-ND - Cut Tape (CT) 1662-S-19400G28A-K8T2U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19400G28A-K8T2U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 8.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94300 € | 19,43 € |
| 25 | 1,77960 € | 44,49 € |
| 100 | 1,60020 € | 160,02 € |
| 250 | 1,51460 € | 378,65 € |
| 500 | 1,46298 € | 731,49 € |
| 1.000 | 1,42052 € | 1.420,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,35681 € | 5.427,24 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,22400 € |

