

S-13A1A25-E6T1U3 | |
|---|---|
DigiKey Part Number | 1662-3143-2-ND - Tape & Reel (TR) 1662-3143-1-ND - Cut Tape (CT) 1662-3143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1A25-E6T1U3 |
Description | IC REG LINEAR 2.5V 1A 6-HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,96640 € | 24,16 € |
| 100 | 0,85990 € | 85,99 € |
| 250 | 0,80916 € | 202,29 € |
| 500 | 0,77854 € | 389,27 € |
| 1.000 | 0,75335 € | 753,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,71556 € | 2.862,24 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |


