


S-1335J33-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3122-2-ND - Tape & Reel (TR) 1662-3122-1-ND - Cut Tape (CT) 1662-3122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335J33-M5T1U3 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.103V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61600 € | 15,40 € |
| 100 | 0,54350 € | 54,35 € |
| 250 | 0,50904 € | 127,26 € |
| 500 | 0,48826 € | 244,13 € |
| 1.000 | 0,47114 € | 471,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45002 € | 1.350,06 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,17800 € |

