Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313D28-N4T1U3

DigiKey Part Number
1662-S-1313D28-N4T1U3TR-ND - Tape & Reel (TR)
1662-S-1313D28-N4T1U3CT-ND - Cut Tape (CT)
1662-S-1313D28-N4T1U3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313D28-N4T1U3
Description
IC REG LINEAR 2.8V 200MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75500 €7,55 €
250,68280 €17,07 €
1000,60390 €60,39 €
2500,56616 €141,54 €
5000,54346 €271,73 €
1.0000,52474 €524,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50165 €1.504,95 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,28960 €