


S-1313D20-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3037-2-ND - Tape & Reel (TR) 1662-3037-1-ND - Cut Tape (CT) 1662-3037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D20-M5T1U3 |
Description | IC REG LINEAR 2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.49V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69440 € | 17,36 € |
| 100 | 0,61420 € | 61,42 € |
| 250 | 0,57588 € | 143,97 € |
| 500 | 0,55280 € | 276,40 € |
| 1.000 | 0,54224 € | 542,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51027 € | 1.530,81 € |
| 6.000 | 0,49877 € | 2.992,62 € |
| 9.000 | 0,49301 € | 4.437,09 € |
| 15.000 | 0,48663 € | 7.299,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

