Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A
cms-photo-disclaimer
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313C21-A4T1U3

cms-digikey-product-number
S-1313C21-A4T1U3-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
S-1313C21-A4T1U3
cms-description
IC REG LIN 2.1V 200MA HSNT-4-A
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-A
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.0000,48331 €4.833,10 €
cms-manufacturer-standard-package
Unit Price without VAT:0,48331 €
Unit Price with VAT:0,59930 €