Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1313A1J-N4T1U3 | |
|---|---|
DigiKey Part Number  | S-1313A1J-N4T1U3-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S-1313A1J-N4T1U3  | 
Description  | IC REG LIN 1.85V 200MA SC-82AB  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.85V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.58V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 1.35 µA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Overcurrent, Thermal Shutdown  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-82A, SOT-343  | |
Supplier Device Package  | SC-82AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,49972 € | 1.499,16 € | 
| 6.000 | 0,48846 € | 2.930,76 € | 
| 9.000 | 0,48282 € | 4.345,38 € | 
| 15.000 | 0,47658 € | 7.148,70 € | 
| Unit Price without VAT: | 0,49972 € | 
|---|---|
| Unit Price with VAT: | 0,61965 € | 


