


S-1142D33I-E6T1U | |
|---|---|
DigiKey Part Number | 1662-1361-2-ND - Tape & Reel (TR) 1662-1361-1-ND - Cut Tape (CT) 1662-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142D33I-E6T1U |
Description | IC REG LINEAR 3.3V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42700 € | 14,27 € |
| 25 | 1,30200 € | 32,55 € |
| 100 | 1,16440 € | 116,44 € |
| 250 | 1,09880 € | 274,70 € |
| 500 | 1,05932 € | 529,66 € |
| 1.000 | 1,02679 € | 1.026,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75619 € | 1.512,38 € |
| 4.000 | 0,73867 € | 2.954,68 € |
| 6.000 | 0,72989 € | 4.379,34 € |
| 10.000 | 0,72017 € | 7.201,70 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,39320 € |








