
S-1002CA16I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1073-2-ND - Tape & Reel (TR) 1662-1073-1-ND - Cut Tape (CT) 1662-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1002CA16I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,51040 € | 12,76 € |
| 100 | 0,44870 € | 44,87 € |
| 250 | 0,41932 € | 104,83 € |
| 500 | 0,40156 € | 200,78 € |
| 1.000 | 0,38843 € | 388,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36889 € | 1.106,67 € |
| 6.000 | 0,36006 € | 2.160,36 € |
| 9.000 | 0,35564 € | 3.200,76 € |
| 15.000 | 0,35074 € | 5.261,10 € |
| 21.000 | 0,34788 € | 7.305,48 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

