
TRF7970ARHBT | |
|---|---|
DigiKey Part Number | 296-29476-2-ND - Tape & Reel (TR) 296-29476-1-ND - Cut Tape (CT) 296-29476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7970ARHBT |
Description | IC RFID RDR/TRANS 13.56MZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7970ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,69000 € | 46,90 € |
| 25 | 4,43840 € | 110,96 € |
| 100 | 4,09230 € | 409,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,88496 € | 971,24 € |
| 500 | 3,73854 € | 1.869,27 € |
| 750 | 3,65687 € | 2.742,65 € |
| 1.250 | 3,55794 € | 4.447,43 € |
| 1.750 | 3,49513 € | 6.116,48 € |
| 2.500 | 3,43054 € | 8.576,35 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,70840 € |











