
TMDSRGBLEDKIT | |
|---|---|
DigiKey Part Number | 296-28217-ND |
Manufacturer | |
Manufacturer Product Number | TMDSRGBLEDKIT |
Description | EVAL BOARD FOR TMS320F28027 |
Customer Reference | |
Detailed Description | TMS320F28027 C2000™, Piccolo™ RGB LED Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | RGB LED Controller | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMS320F28027 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

