
| TDE1737DP | |
|---|---|
| DigiKey Part Number | 497-5322-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TDE1737DP | 
| Description | IC PWR DRIVER BIPOLAR 1:1 8DIP | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 Bipolar 1A 8-DIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TDE1737DP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | Low Side | |
| Output Type | Bipolar | |
| Interface | On/Off | |
| Voltage - Load | 8V ~ 45V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 1A | |
| Rds On (Typ) | - | |
| Input Type | Inverting, Non-Inverting | |
| Features | - | |
| Fault Protection | Current Limiting (Adjustable), Over Temperature | |
| Operating Temperature | -25°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 8-DIP | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece