
SM1212E433 | |
|---|---|
DigiKey Part Number | SM1212E433-ND |
Manufacturer | |
Manufacturer Product Number | SM1212E433 |
Description | RF EVAL FOR SX1212 433MHZ ISM |
Customer Reference | |
Detailed Description | SX1212E - Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1212E | |
Note | - | |
Base Product Number |

