
S4MF06607BSPZQQ1 | |
|---|---|
DigiKey Part Number | 296-29463-ND |
Manufacturer | |
Manufacturer Product Number | S4MF06607BSPZQQ1 |
Description | IC MCU 16/32B 640KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Hercules™ TMS470M ARM® Cortex®-M3 Microcontroller IC 16/32-Bit 80MHz 640KB (640K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S4MF06607BSPZQQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 16/32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, LINbus, MibSPI, SCI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 11,45500 € | 114,55 € |
| 90 | 9,94367 € | 894,93 € |
| 180 | 9,63028 € | 1.733,45 € |
| 270 | 9,47333 € | 2.557,80 € |
| 540 | 9,24315 € | 4.991,30 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,90560 € |

