
PE33241MLEA-X | |
|---|---|
DigiKey Part Number | 1046-1110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE33241MLEA-X |
Description | IC PLL INTERGERIC PLL INTEGER-N |
Customer Reference | |
Detailed Description | IC 5GHz 1 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.65V ~ 2.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |











