
MK21P-KIT | |
|---|---|
DigiKey Part Number | 374-1140-ND |
Manufacturer | |
Manufacturer Product Number | MK21P-KIT |
Description | REED SENSOR/MAGNET EVAL KIT |
Customer Reference | |
Detailed Description | MK21P-1A66B (9212100054), MK21P-1A66C (9213100054), MK21P-1A66D (9214100054) MK21 Proximity, Magnetic Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Magnetic | |
Sensing Range | 25 ~ 56 AT | |
Interface | - | |
Sensitivity | >1.70mT, >2.30mT, 2.70mT | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MK21P-1A66B (9212100054), MK21P-1A66C (9213100054), MK21P-1A66D (9214100054) | |
Note | - |

