
PLMG5200MOFT | |
|---|---|
DigiKey Part Number | 296-42111-2-ND - Tape & Reel (TR) 296-42111-1-ND - Cut Tape (CT) 296-42111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLMG5200MOFT |
Description | IC DVR HALF-BRIDGE 100V 9SIP |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 9-QFN (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | PLMG5200MOFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 14mOhm LS, 14mOhm HS | |
Current - Output / Channel | 10A | |
Current - Peak Output | 40A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 80V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | ESD, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 9-QFN | |
Supplier Device Package | 9-QFN (8x6) | |
Base Product Number |

