
KITMPR121EVM | |
|---|---|
DigiKey Part Number | KITMPR121EVM-ND |
Manufacturer | |
Manufacturer Product Number | KITMPR121EVM |
Description | KIT EVALUATION MPR121 |
Customer Reference | |
Detailed Description | MPR121 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MPR121 | |
Note | - |

