Air Flow Sensor 50sccm Polymer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAFBLF0050C4AX5

DigiKey Part Number
480-3867-ND
Manufacturer
Manufacturer Product Number
HAFBLF0050C4AX5
Description
SENSOR FLOW AIR 50 SCCM
Customer Reference
Detailed Description
Air Flow Sensor 50sccm Polymer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Range
50sccm
Flow Sensor Type
Air
Voltage - Input
4.5V ~ 5.5V
Switch Function/Rating
-
Material - Body
Polymer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.