
DS92LX2122SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LX2122SQE/NOPBTR-ND - Tape & Reel (TR) DS92LX2122SQE/NOPBCT-ND - Cut Tape (CT) DS92LX2122SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LX2122SQE/NOPB |
Description | IC DESERIALIZER BI-DIR 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.05Gbps Deserializer 1 Input 21 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LX2122SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.05Gbps | |
Input Type | Channel Link III (CML) | |
Output Type | Channel Link III (LVCMOS) | |
Number of Inputs | 1 | |
Number of Outputs | 21 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 9,04700 € | 90,47 € |
| 25 | 8,43840 € | 210,96 € |
| 100 | 7,76860 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,44924 € | 1.862,31 € |
| 500 | 7,25678 € | 3.628,39 € |
| 750 | 7,16047 € | 5.370,35 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 14,24760 € |


