



MOTG-RS232 | |
|---|---|
DigiKey Part Number | 1613-1372-ND |
Manufacturer | |
Manufacturer Product Number | MOTG-RS232 |
Description | MOD MOTG RS232 GEN4 |
Customer Reference | |
Detailed Description | ST232C RS232 Interface MOTG Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | MOTG | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | ST232C | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UMI | |
Note | - |

