
SK-GEN4-43DT-HR | |
|---|---|
DigiKey Part Number | 1613-SK-GEN4-43DT-HR-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-43DT-HR |
Description | GRAPHIC DISPLAY - RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) I2C, SPI 4.3" (109.22mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, SPI | |
Controller Type | DIABLO16 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,49000 € | 132,49 € |
| Unit Price without VAT: | 132,49000 € |
|---|---|
| Unit Price with VAT: | 164,28760 € |

