SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL903229-S5TR

DigiKey Part Number
5503-TPL903229-S5TR-ND - Tape & Reel (TR)
5503-TPL903229-S5TRCT-ND - Cut Tape (CT)
5503-TPL903229-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL903229-S5TR
Description
IC REG LINEAR 2.9V 300MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
EDA/CAD Models
TPL903229-S5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
82.1dB ~ 44.7dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20304 €609,12 €
Manufacturers Standard Package
Unit Price without VAT:0,20304 €
Unit Price with VAT:0,25177 €