
TPH2861-DF4R-S | |
|---|---|
DigiKey Part Number | 5503-TPH2861-DF4R-STR-ND - Tape & Reel (TR) 5503-TPH2861-DF4R-SCT-ND - Cut Tape (CT) 5503-TPH2861-DF4R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2861-DF4R-S |
Description | IC OPAMP 8GHZ 1 CIR 8-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 2700V/µs | |
Gain Bandwidth Product | 8 GHz | |
-3db Bandwidth | 2.3 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53500 € | 35,35 € |
| 25 | 3,26200 € | 81,55 € |
| 100 | 2,96170 € | 296,17 € |
| 250 | 2,81856 € | 704,64 € |
| 500 | 2,73230 € | 1.366,15 € |
| 1.000 | 2,66128 € | 2.661,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65410 € | 7.962,30 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,74120 € |




