
TPE15017-QF5R | |
|---|---|
DigiKey Part Number | 5503-TPE15017-QF5RTR-ND - Tape & Reel (TR) 5503-TPE15017-QF5RCT-ND - Cut Tape (CT) 5503-TPE15017-QF5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPE15017-QF5R |
Description | IC POE FLYBACK CONVERTER 19-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel IEEE 802.3 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Power - Max | 13 W | |
Internal Switch(s) | Yes | |
Standards | IEEE 802.3 | |
Voltage - Supply | 37V ~ 57V | |
Current - Supply | 12µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerWFQFN | |
Supplier Device Package | 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75560 € | 18,89 € |
| 100 | 0,66950 € | 66,95 € |
| 250 | 0,62836 € | 157,09 € |
| 500 | 0,60360 € | 301,80 € |
| 1.000 | 0,58322 € | 583,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55680 € | 1.670,40 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,42600 € |











