
TPA8101-SOAR | |
|---|---|
DigiKey Part Number | 5503-TPA8101-SOARTR-ND - Tape & Reel (TR) 5503-TPA8101-SOARCT-ND - Cut Tape (CT) 5503-TPA8101-SOARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA8101-SOAR |
Description | IC SIGMA-DELTA MODULATOR 8-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Sigma-Delta Modulator 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Isolated Sigma-Delta Modulator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,30320 € | 32,58 € |
| 100 | 1,16570 € | 116,57 € |
| 250 | 1,10008 € | 275,02 € |
| 500 | 1,06054 € | 530,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99812 € | 998,12 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,39320 € |

