SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA5581N-S6TR

DigiKey Part Number
5503-TPA5581N-S6TR-ND - Tape & Reel (TR)
5503-TPA5581N-S6TRCT-ND - Cut Tape (CT)
5503-TPA5581N-S6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA5581N-S6TR
Description
IC CHOPPER 1 CIRCUIT SOT-23-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
4.9V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
1.3 µV
Current - Supply
1mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,86200 €8,62 €
250,78120 €19,53 €
1000,69250 €69,25 €
2500,65020 €162,55 €
5000,62474 €312,37 €
1.0000,60374 €603,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57271 €1.718,13 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,46320 €