
TPA5581N-S6TR | |
|---|---|
DigiKey Part Number | 5503-TPA5581N-S6TR-ND - Tape & Reel (TR) 5503-TPA5581N-S6TRCT-ND - Cut Tape (CT) 5503-TPA5581N-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5581N-S6TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1.3 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78120 € | 19,53 € |
| 100 | 0,69250 € | 69,25 € |
| 250 | 0,65020 € | 162,55 € |
| 500 | 0,62474 € | 312,37 € |
| 1.000 | 0,60374 € | 603,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57271 € | 1.718,13 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,46320 € |

