
TPA5511-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA5511-S5TR-ND - Tape & Reel (TR) 5503-TPA5511-S5TRCT-ND - Cut Tape (CT) 5503-TPA5511-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5511-S5TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA5511-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/ms | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 650nA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,23000 € | 30,75 € |
| 100 | 1,09910 € | 109,91 € |
| 250 | 1,03664 € | 259,16 € |
| 500 | 0,99902 € | 499,51 € |
| 1.000 | 0,96807 € | 968,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93861 € | 2.815,83 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |

