SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA5511-S5TR

DigiKey Part Number
5503-TPA5511-S5TR-ND - Tape & Reel (TR)
5503-TPA5511-S5TRCT-ND - Cut Tape (CT)
5503-TPA5511-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA5511-S5TR
Description
IC CHOPPER 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA5511-S5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/ms
Gain Bandwidth Product
9 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
1.5 µV
Current - Supply
650nA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,34900 €13,49 €
251,23000 €30,75 €
1001,09910 €109,91 €
2501,03664 €259,16 €
5000,99902 €499,51 €
1.0000,96807 €968,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,93861 €2.815,83 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,26920 €