
TPA5511-DFPR | |
|---|---|
DigiKey Part Number | 5503-TPA5511-DFPRTR-ND - Tape & Reel (TR) 5503-TPA5511-DFPRCT-ND - Cut Tape (CT) 5503-TPA5511-DFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5511-DFPR |
Description | IC CHOPPER 1 CIRCUIT 4-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 4-DFN (1x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/ms | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 650nA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25700 € | 12,57 € |
| 25 | 1,14520 € | 28,63 € |
| 100 | 1,02220 € | 102,22 € |
| 250 | 0,96340 € | 240,85 € |
| 500 | 0,92802 € | 464,01 € |
| 1.000 | 0,89889 € | 898,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,86996 € | 3.479,84 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,12040 € |

