8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1562AL1-SO1R-S

DigiKey Part Number
5503-TP1562AL1-SO1R-STR-ND - Tape & Reel (TR)
5503-TP1562AL1-SO1R-SCT-ND - Cut Tape (CT)
5503-TP1562AL1-SO1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP1562AL1-SO1R-S
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TP1562AL1-SO1R-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67600 €6,76 €
250,61040 €15,26 €
1000,53870 €53,87 €
2500,50452 €126,13 €
5000,48388 €241,94 €
1.0000,46691 €466,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44191 €1.767,64 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,15320 €