SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2031Q-S5TR-S

DigiKey Part Number
5503-TPA2031Q-S5TR-STR-ND - Tape & Reel (TR)
5503-TPA2031Q-S5TR-SCT-ND - Cut Tape (CT)
5503-TPA2031Q-S5TR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2031Q-S5TR-S
Description
AUTOMOTIVE GENERAL PURPOSE COMPA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA2031Q-S5TR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.02µA @ 5V
Current - Output (Typ)
40mA @ 5V
Current - Quiescent (Max)
500µA
CMRR, PSRR (Typ)
95dB CMRR, 75dB PSRR
Propagation Delay (Max)
95ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,98100 €9,81 €
250,89040 €22,26 €
1000,79090 €79,09 €
2500,74364 €185,91 €
5000,71514 €357,57 €
1.0000,69167 €691,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66353 €1.990,59 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,66160 €