VFP-876-1/4-WHITE-200' is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 1.016
Unit Price: 1,39000 €

Similar


3M
In Stock: 172
Unit Price: 99,12000 €
Datasheet

Parametric Equivalent


3M
In Stock: 5.708
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


3M
In Stock: 4.576
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


3M
In Stock: 13
Unit Price: 109,61000 €
Datasheet

Parametric Equivalent


3M
In Stock: 804
Unit Price: 1,39000 €

Parametric Equivalent


3M
In Stock: 0
Unit Price: 112,73000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876-1/4-WHITE-200'

DigiKey Part Number
VFP-876-1/4-WHITE-200'-ND
Manufacturer
Manufacturer Product Number
VFP-876-1/4-WHITE-200'
Description
HEATSHRINK 1/4" X 200' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes