
SPB-15-AS1 | |
|---|---|
DigiKey Part Number | SPB-15-AS1-ND |
Manufacturer | |
Manufacturer Product Number | SPB-15-AS1 |
Description | WIRE MARKR BOOK 5.6MMX34.8MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.8mm) | |
Cable Diameter | 0.470" (11.94mm) | |
Legend | Alarm System Legends, 1-15, 16-45, Blank | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | 0°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,88000 € | 23,88 € |
| 10 | 20,30200 € | 203,02 € |
| 25 | 19,03120 € | 475,78 € |
| 50 | 18,12280 € | 906,14 € |
| 100 | 17,25850 € | 1.725,85 € |
| 250 | 16,17912 € | 4.044,78 € |
| 500 | 15,42444 € | 7.712,22 € |
| Unit Price without VAT: | 23,88000 € |
|---|---|
| Unit Price with VAT: | 29,61120 € |


