PF series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF400L

DigiKey Part Number
3M5599-ND
Manufacturer
Manufacturer Product Number
PF400L
Description
MONITOR FILTER 14-16"CRT/15" LCD
Customer Reference
Detailed Description
Privacy Filter CRT and LCD Monitor 14.0" ~ 16.0" (16.05", 408mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Privacy Filter
Applications
CRT and LCD Monitor
Diagonal Screen Size
14.0" ~ 16.0" (16.05", 408mm)
Viewing Area
247.65mm W x 323.85mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.