EPS300-1-48"-BLACK-HDR-5 PCS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.791
Unit Price: 18,69000 €
Datasheet

Parametric Equivalent


3M
In Stock: 37
Unit Price: 48,41000 €
Datasheet

Parametric Equivalent


3M
In Stock: 119
Unit Price: 18,52000 €
Datasheet
EPS-300-1-1/2-BLACK-PACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300-1-48"-BLACK-HDR-5 PCS

DigiKey Part Number
EPS300-1-48"-BLACK-HDR-5PCS-ND
Manufacturer
Manufacturer Product Number
EPS300-1-48"-BLACK-HDR-5 PCS
Description
HEATSHRINK TUBING 1-48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.320" (8.13mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Header Label, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.