Wire Splice
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECAM-12MM-FLAT-US

DigiKey Part Number
3M161168-ND
Manufacturer
Manufacturer Product Number
ECAM-12MM-FLAT-US
Description
WIRE SPLICE 12MM ECAM CBL ENTRY
Customer Reference
Detailed Description
Wire Splice
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
810,97250 €87,78 €
Manufacturers Standard Package
Unit Price without VAT:10,97250 €
Unit Price with VAT:13,60590 €