
CTSB4NT18-C | |
|---|---|
DigiKey Part Number | 19-CTSB4NT18-C-ND |
Manufacturer | |
Manufacturer Product Number | CTSB4NT18-C |
Description | CBL TIE LOCKING NATURAL 18LB 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.90" (22.86mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6; Stainless Steel 304 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 60 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.90" (22.86mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.090" (2.29mm) | Base Product Number |
Length - Actual 0.333' (101.60mm, 4.00") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11850 € | 11,85 € |
| 300 | 0,10960 € | 32,88 € |
| 500 | 0,10572 € | 52,86 € |
| 1.000 | 0,10067 € | 100,67 € |
| 2.500 | 0,09436 € | 235,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

