7100309904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100310797

DigiKey Part Number
19-7100310797-ND
Manufacturer
Manufacturer Product Number
7100310797
Description
CUBITRON3 FIBRE DISC 1182C 36+ 9
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Ceramic 36 X 9.13" (231.78mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
36
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
9.13" (231.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,56220 €856,22 €
Manufacturers Standard Package
Unit Price without VAT:8,56220 €
Unit Price with VAT:10,61713 €