

9801-4 | |
|---|---|
DigiKey Part Number | 19-9801-4-ND |
Manufacturer | |
Manufacturer Product Number | 9801-4 |
Description | FILTRETE ALLERGEN DEF AIR FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25x16x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 11 | |
Depth (Inches) | 1 | |
Height (Inches) | 25 | |
Width (Inches) | 16 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 12,62200 € | 126,22 € |
| 25 | 12,12880 € | 303,22 € |
| 50 | 11,99200 € | 599,60 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 17,68240 € |

