
923680-52 | |
|---|---|
DigiKey Part Number | 923680-52-ND |
Manufacturer | |
Manufacturer Product Number | 923680-52 |
Description | TEST CLIP LCC 52 (4 X 13) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LCC, .050" Test Clip 52 (4 x 13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LCC, .050" | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,04000 € | 770,40 € |
| Unit Price without VAT: | 77,04000 € |
|---|---|
| Unit Price with VAT: | 95,52960 € |

