
88-SUPER-49"X66' | |
---|---|
DigiKey Part Number | 19-88-SUPER-49"X66'-ND |
Manufacturer | 3M |
Manufacturer Product Number | 88-SUPER-49"X66' |
Description | TAPE ELECTRICAL BLACK 22YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black X 66' (20.1m) 22 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 220°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,90000 € | 115,90 € |
Unit Price without VAT: | 115,90000 € |
---|---|
Unit Price with VAT: | 143,71600 € |