
8333 SILVER, 1 IN X 72 YD | |
|---|---|
DigiKey Part Number | 8333SILVER,1INX72YD-ND |
Manufacturer | |
Manufacturer Product Number | 8333 SILVER, 1 IN X 72 YD |
Description | TAPE MASKING SILVER 1"X72YDS |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester, Metalized | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Silver | |
Usage | General Purpose | |
Temperature Range | -60°F ~ 300°F (-51°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

