
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,16400 € | 16,40 € |
| 250 | 0,15372 € | 38,43 € |
| 500 | 0,14636 € | 73,18 € |
| 1.000 | 0,13935 € | 139,35 € |
| 2.500 | 0,13062 € | 326,55 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |











