4714
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4714-1/2"X18YD

DigiKey Part Number
3M157366-ND
Manufacturer
Manufacturer Product Number
4714-1/2"X18YD
Description
TAPE SINGLE COATED BLK 1/2"X18YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Single Coated Foam
Adhesive
Acrylic, 430
Backing, Carrier
Vinyl
Thickness
0.2500" (250.0 mils, 6.350mm) 1/4"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
54' (16.5m) 18 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
150°F (66°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,99000 €74,99 €
1854,56000 €982,08 €
3650,84000 €1.830,24 €
5448,83685 €2.637,19 €
10845,68157 €4.933,61 €
Manufacturers Standard Package
Unit Price without VAT:74,99000 €
Unit Price with VAT:92,98760 €