Masking Tape Adhesive Purple 0.12" (3.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36350

DigiKey Part Number
19-36350-ND
Manufacturer
Manufacturer Product Number
36350
Description
TAPE MASKING PURPLE 0.12"X60YDS
Customer Reference
Detailed Description
Masking Tape Adhesive Purple 0.12" (3.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.12" (3.00mm)
Manufacturer
3M
Length
180' (55.0m) 60 yds
Series
Color
Purple
Packaging
Bulk
Usage
Masking
Part Status
Discontinued at DigiKey
Temperature Range
199°F (93°C) Max
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Backing, Carrier
Paper
Shelf Life
24 Months
Thickness
0.0055" (5.5 mils, 0.140mm)
Storage/Refrigeration Temperature
69.8°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1449,92896 €1.429,77 €
Unit Price without VAT:9,92896 €
Unit Price with VAT:12,31191 €