
17206-ES | |
|---|---|
DigiKey Part Number | 17206-ES-ND |
Manufacturer | |
Manufacturer Product Number | 17206-ES |
Description | STRIPS LARGE WHITE |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Strips | |
Color | White | |
Size | Large | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |

