
1350F1Y 24"X72YD | |
|---|---|
DigiKey Part Number | 19-1350F1Y24"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1350F1Y 24"X72YD |
Description | TAPE ELECTRICAL YELLOW 24"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Yellow 24.00" (609.60mm) X 216' (65.8m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 24.00" (609.60mm) | |
Length | 216' (65.8m) 72 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,31000 € | 530,31 € |
| Unit Price without VAT: | 530,31000 € |
|---|---|
| Unit Price with VAT: | 657,58440 € |

